Reference Only
DC-03BMFA-QL8ANP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 03 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F14.0mm, IP68.
Datasheet
DC-03BMFA-QL8ANP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 59,00 € | |
| 5,85 € | 117,00 € | |
| 5,49 € | 274,50 € | |
| 5,36 € | 536,00 € | |
| 5,05 € | 1.010,00 € | |
| 4,81 € | 2.405,00 € | |
| 4,56 € | 4.560,00 € | |
| 4,54 € | 9.080,00 € |
Need more?