Reference Only
DC-03RMFS-QC800P
Standard Circular Connector X-LOK 03P M CONN F PIN(POWER).
Datasheet
DC-03RMFS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 56,40 € | |
| 5,51 € | 110,20 € | |
| 5,18 € | 259,00 € | |
| 4,87 € | 487,00 € | |
| 4,63 € | 926,00 € | |
| 4,31 € | 2.155,00 € | |
| 4,04 € | 4.040,00 € | |
| 3,91 € | 7.820,00 € |
Need more?