Reference Only
DC-04RFFS-RS8D10
Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 20A, 04 pins, Female Connector, Female Contact, Square, 1 inch - 20 UNS, Push Lock With Latch, Solder, Receptacle With Wires, Rear Fastened, Length 100mm, 12 AWG, IP68 Unmated.
Datasheet
DC-04RFFS-RS8D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 100 mm (3.937 in) | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,20 € | 102,00 € | |
| 10,13 € | 202,60 € | |
| 9,08 € | 454,00 € | |
| 8,62 € | 862,00 € | |
| 8,33 € | 1.666,00 € | |
| 8,10 € | 4.050,00 € | |
| 7,90 € | 7.900,00 € |
Need more?