Reference Only
DC-05BFFA-QL8SPP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F8.0 - F10.0mm, IP68.
Datasheet
DC-05BFFA-QL8SPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok FI | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,92 € | 79,20 € | |
| 7,12 € | 142,40 € | |
| 6,99 € | 349,50 € | |
| 6,76 € | 676,00 € | |
| 6,11 € | 1.222,00 € | |
| 5,71 € | 5.710,00 € |
Need more?