Reference Only
DC-05BFFB-QL8LPP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Screw-in, Field Installable, F12.0 - F14.0mm, IP68.
Datasheet
DC-05BFFB-QL8LPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,21 € | 132,10 € | |
| 12,91 € | 258,20 € | |
| 11,66 € | 583,00 € | |
| 10,85 € | 1.085,00 € | |
| 10,62 € | 2.124,00 € | |
| 10,35 € | 5.175,00 € | |
| 10,10 € | 10.100,00 € |
Need more?