Reference Only
DC-05BMFA-QL8LPP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F12.0 - F14.0mm, IP68.
Datasheet
DC-05BMFA-QL8LPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,06 € | 100,60 € | |
| 9,93 € | 198,60 € | |
| 7,51 € | 375,50 € | |
| 7,18 € | 1.436,00 € | |
| 7,15 € | 7.150,00 € |
Need more?