Reference Only
DC-05BMMA-QL8ANP
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F14.0mm, IP68.
Datasheet
DC-05BMMA-QL8ANP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,93 € | 59,30 € | |
| 5,88 € | 117,60 € | |
| 5,52 € | 276,00 € | |
| 5,39 € | 539,00 € | |
| 5,08 € | 1.016,00 € | |
| 4,84 € | 2.420,00 € | |
| 4,59 € | 4.590,00 € | |
| 4,57 € | 9.140,00 € |
Need more?