Reference Only
DC-05PMFP-QC800P
New Product
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 5 pins, Male Connector, Female Contact, Circular, 1"-20 UNEF, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
DC-05PMFP-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok | |
| Color | Black | |
| Contact Material | Copper | |
| Length | 17.9 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,07 € | 120,70 € | |
| 11,60 € | 290,00 € | |
| 11,14 € | 557,00 € | |
| 10,52 € | 1.052,00 € | |
| 9,59 € | 2.397,50 € | |
| 8,97 € | 4.485,00 € | |
| 8,23 € | 8.230,00 € |
Need more?