Reference Only
DC-05PMFS-QC800P
Standard Circular Connector X-LOK 05P M CONN F PIN(POWER).
Datasheet
DC-05PMFS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,35 € | 63,50 € | |
| 5,88 € | 117,60 € | |
| 5,49 € | 274,50 € | |
| 5,15 € | 515,00 € | |
| 4,86 € | 972,00 € | |
| 4,53 € | 2.265,00 € | |
| 4,32 € | 4.320,00 € | |
| 4,28 € | 8.560,00 € |
Need more?