Reference Only
DC-05PMMP-QC800P
New Product
Standard Circular Connector X-Lok, Large Size, Plastic, 20A, 5 pins, Male Connector, Male Contact, Circular, 1"-20 UNEF, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
DC-05PMMP-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Current Rating | 20 A | |
| Series | X-Lok | |
| Color | Black | |
| Contact Material | Copper | |
| Length | 17.9 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 97,50 € | |
| 9,37 € | 234,25 € | |
| 9,00 € | 450,00 € | |
| 8,50 € | 850,00 € | |
| 7,75 € | 1.937,50 € | |
| 7,25 € | 3.625,00 € | |
| 6,64 € | 6.640,00 € |
Need more?