Reference Only
DC-PD
Heavy Duty Power Connectors .
Datasheet
DC-PD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-Phase | |
| Product | Covers | |
| Accessory Type | Dust Cap | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP44 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,88 € | 108,80 € | |
| 10,46 € | 261,50 € | |
| 10,04 € | 502,00 € | |
| 9,49 € | 949,00 € | |
| 8,65 € | 2.162,50 € | |
| 8,09 € | 4.045,00 € | |
| 7,42 € | 7.420,00 € |
Need more?