Reference Only
DCD-05RMFS-QC8001
Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 05 pins, Male Connector, Female Contact, Circular, 1"-20 UNEF, Push Lock, Solder, Receptacle, Rear Fastened, 12-14, 20-22 AWG, IP68 Unmated.
Datasheet
DCD-05RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,66 € | 56,60 € | |
| 5,45 € | 109,00 € | |
| 5,02 € | 251,00 € | |
| 4,85 € | 970,00 € | |
| 4,64 € | 2.320,00 € | |
| 4,46 € | 4.460,00 € | |
| 4,35 € | 8.700,00 € |
Need more?