Reference Only
DCD-06AFFM-QL8C04
Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 4000mm, PVC, 14/24 AWG, IP68 Mated.
Datasheet
DCD-06AFFM-QL8C04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 4 m (13.123 ft) | |
| Current Rating | 25 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 14 AWG, 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,32 € | 613,20 € | |
| 53,08 € | 2.654,00 € | |
| 50,16 € | 5.016,00 € | |
| 50,16 € | 10.032,00 € |
Need more?