Reference Only
DCD-06PMFP-QC8001
New Product
Standard Circular Connector X-Lok, Large Size, Plastic, 20A+5A, 6 pins, Male Connector, Female Contact, Circular, 1"-20 UNEF, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
DCD-06PMFP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 5 A, 20 A | |
| Series | X-Lok | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Length | 20 mm | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,81 € | 88,10 € | |
| 8,47 € | 211,75 € | |
| 8,13 € | 406,50 € | |
| 7,68 € | 768,00 € | |
| 7,00 € | 1.750,00 € | |
| 6,55 € | 3.275,00 € | |
| 6,00 € | 6.000,00 € |
Need more?