Reference Only
DCD-12RMFS-QC8001
Standard Circular Connector X-LOK (3+9)PIN M CONN F PIN.
Datasheet
DCD-12RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A, 20 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,08 € | 80,80 € | |
| 7,61 € | 152,20 € | |
| 6,62 € | 331,00 € | |
| 6,11 € | 611,00 € | |
| 5,87 € | 1.174,00 € | |
| 5,53 € | 2.765,00 € | |
| 5,28 € | 5.280,00 € | |
| 5,20 € | 10.400,00 € |
Need more?