Reference Only
DCD-12RMMS-QC8001
Standard Circular Connector X-LOK (3+9)PIN M CONN M PIN.
Datasheet
DCD-12RMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,05 € | 70,50 € | |
| 6,58 € | 131,60 € | |
| 6,51 € | 325,50 € | |
| 6,14 € | 614,00 € | |
| 5,77 € | 1.154,00 € | |
| 5,43 € | 2.715,00 € | |
| 5,06 € | 5.060,00 € | |
| 5,01 € | 10.020,00 € |
Need more?