Reference Only
DCU-08BFEA-LL7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A+2A, 08 pins, Female Connector, Male (Power) + Female (Signal) Contact, Straight, 2 Points Lock, Solder, Field Installable, F5.5 - F10.8mm, IP67.
Datasheet
DCU-08BFEA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| IP Rating | IP67 | |
| Current Rating | 2 A, 20 A | |
| Series | D | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,86 € | 128,60 € | |
| 11,93 € | 238,60 € | |
| 10,99 € | 549,50 € | |
| 10,11 € | 1.011,00 € | |
| 9,72 € | 1.944,00 € | |
| 9,40 € | 4.700,00 € | |
| 9,21 € | 9.210,00 € |
Need more?