Reference Only
DCU-08PMDS-LC7001
Standard Circular Connector Ceres, Large Size, Plastic, 20A+2A, 08 pins, Male Connector, Female (Power) + Male (Signal) Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
DCU-08PMDS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | D | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWDCU-08PMDS-LC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,32 € | 133,20 € | |
| 12,91 € | 258,20 € | |
| 11,64 € | 582,00 € | |
| 10,67 € | 1.067,00 € | |
| 10,22 € | 2.044,00 € | |
| 9,80 € | 4.900,00 € | |
| 9,59 € | 9.590,00 € |
Need more?