Reference Only
DD-14BMFA-QL8AN0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 14 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F14.0mm, IP68.
Datasheet
DD-14BMFA-QL8AN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 14 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,99 € | 59,90 € | |
| 5,92 € | 118,40 € | |
| 5,57 € | 278,50 € | |
| 5,43 € | 543,00 € | |
| 5,12 € | 1.024,00 € | |
| 4,87 € | 2.435,00 € | |
| 4,63 € | 4.630,00 € | |
| 4,60 € | 9.200,00 € |
Need more?