Reference Only
DD-18BFFA-QL8LP0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 18 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F12.0 - F14.0mm, IP68.
Datasheet
DD-18BFFA-QL8LP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok FI | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,77 € | 87,70 € | |
| 8,39 € | 167,80 € | |
| 8,25 € | 412,50 € | |
| 7,76 € | 776,00 € | |
| 7,38 € | 1.476,00 € | |
| 7,02 € | 3.510,00 € | |
| 6,71 € | 6.710,00 € |
Need more?