Reference Only
DD-18BFFA-QL8MN0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 18 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F10.0 - F12.0mm, IP68.
Datasheet
DD-18BFFA-QL8MN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 52,50 € | |
| 5,24 € | 104,80 € | |
| 4,93 € | 246,50 € | |
| 4,77 € | 477,00 € | |
| 4,50 € | 900,00 € | |
| 4,29 € | 2.145,00 € | |
| 4,07 € | 4.070,00 € | |
| 3,97 € | 7.940,00 € |
Need more?