Reference Only
DD-18BFMA-QL8LP0
Standard Circular Connector X-Lok, Large Size, Plastic, 5A, 18 pins, Female Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable, F12.0 - F14.0mm, IP68.
Datasheet
DD-18BFMA-QL8LP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,54 € | 85,40 € | |
| 7,98 € | 159,60 € | |
| 7,73 € | 386,50 € | |
| 7,26 € | 726,00 € | |
| 6,93 € | 1.386,00 € | |
| 6,58 € | 3.290,00 € | |
| 6,28 € | 6.280,00 € |
Need more?