Reference Only
DD-18PMMS-QC8001
Standard Circular Connector X-LOK 18PIN M CONN M PIN.
Datasheet
DD-18PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | LTWDD-18PMMS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,14 € | 91,40 € | |
| 8,60 € | 172,00 € | |
| 7,93 € | 396,50 € | |
| 7,42 € | 742,00 € | |
| 6,89 € | 1.378,00 € | |
| 6,44 € | 3.220,00 € | |
| 6,07 € | 6.070,00 € |
Need more?