
DD-18RMFS-QC7001
Standard Circular Connector XLOK, D-5A, 18P, REAR FASTENED M, F, SOLDER, PUSH LOCK.
Datasheet
DD-18RMFS-QC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | X-LOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,12 € | 81,20 € | |
| 7,64 € | 152,80 € | |
| 7,47 € | 373,50 € | |
| 7,31 € | 731,00 € | |
| 6,83 € | 1.366,00 € | |
| 6,56 € | 3.280,00 € | |
| 6,24 € | 6.240,00 € |
Need more?