Reference Only
DD12.2123.111
AC Power Entry Modules .
Datasheet
DD12.2123.111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 2 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Screw | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Height | 31.5 mm | |
| Length | 55.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,57 € | 571,40 € | |
| 28,13 € | 1.406,50 € | |
| 27,46 € | 2.746,00 € | |
| 27,16 € | 5.432,00 € |
Need more?