Reference Only
DD12HWB
Obsolete
LED Bars & Arrays RED DIFFUSED 12 SEGMENT
Datasheet
DD12HWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Red | |
| Wavelength | 660 nm | |
| Luminous Intensity | 1400 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.25 V | |
| Power Rating | 120 mW | |
| LED Size | 1.5 mm x 5.02 mm | |
| Length | 58 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?