Reference Only
DDKA2R5ELL210MM26S
Supercapacitors / Ultracapacitors 2.5VDC 21F 20%.
Datasheet
DDKA2R5ELL210MM26S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 21 F | |
| Voltage Rating DC | 2.5 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | Supercapacitor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 26 mm | |
| Series | DKA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,04 € | 244,80 € | |
| 1,93 € | 1.158,00 € |
Need more?