Reference Only
DDKG2R7ELL500KM40T
Supercapacitors / Ultracapacitors .
Datasheet
DDKG2R7ELL500KM40T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 50 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | SMD/SMT | |
| Diameter | 18 mm (0.709 in) | |
| Length | 40 mm | |
| ESR | 178 mOhms | |
| Tolerance | 10 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | DLC | |
| Qualification | AEC-Q200 | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,50 € | 810,00 € | |
| 4,24 € | 2.289,60 € | |
| 4,13 € | 4.460,40 € |
Need more?