Reference Only
DDR-480B-12
DC/DC Converters - DIN Rail Mount 400.8W 16.8-33.6VIN 12V 33.4A.
Datasheet
DDR-480B-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 480 W | |
| Input Voltage, Min | 16.8 V | |
| Input Voltage, Max | 33.6 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 33.4 A | |
| Isolation Voltage | 4 kV | |
| Length | 129.2 mm | |
| Width | 85.5 mm | |
| Height | 125.2 mm | |
| Industry | Industrial | |
| Series | DDR-480 | |
| Compliance | EN50155, EN45545-2 | |
| Input Voltage | 16.8 V to 33.6 V | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,02 € | 1.344,16 € | |
| 163,22 € | 3.917,28 € |
Need more?