Reference Only
DDRH-120-48
DC/DC Converters - DIN Rail Mount 120W 250-1500Vdc 48V 2.5A.
Datasheet
DDRH-120-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 120 W | |
| Input Voltage, Min | 250 VDC | |
| Input Voltage, Max | 1.5 kVDC | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 2.5 A | |
| Isolation Voltage | 4 kVAC | |
| Length | 125.2 mm | |
| Width | 115 mm | |
| Height | 63 mm | |
| Industry | Industrial | |
| Series | DDRH-120 | |
| Dimensions | 125.2 mm x 115 mm x 63 mm | |
| Input Voltage | 250 VDC to 2.5 kVDC | |
| Mounting Style | DIN Rail | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,08 € | 54,08 € | |
| 51,46 € | 257,30 € | |
| 49,18 € | 590,16 € | |
| 48,76 € | 1.170,24 € |
Need more?