
DDS5035
Knobs & Dials
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Skirted Arrowhead | |
| Shaft Diameter | 0.25 in | |
| Outside Diameter | 0.5 in | |
| Material | Aluminum | |
| Design | Cylindrical | |
| Color | Matte Clear | |
| Indicator Style | Arrow on Skirt | |
| Series | DDS | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?