Reference Only
DE1a-5V
General Purpose Relays 1 Form A, 5VDC Powe Relay Polar 10A.
Datasheet
DE1a-5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 440 VAC, 230 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 125 Ohms | |
| Coil Current | 40 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 25 mm | |
| Width | 12.5 mm | |
| Height | 12.5 mm | |
| Packaging | Tube | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,53 € | 3.765,00 € | |
| 7,29 € | 7.290,00 € |
Need more?