Reference Only
DE2SRD
Obsolete
LED Bars & Arrays Red 640nm 300mcd Diffused Light Bar
Datasheet
DE2SRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 640 nm | |
| Wavelength | 640 nm | |
| Luminous Intensity | 300 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.85 V | |
| Power Rating | 75 mW | |
| Packaging | Bulk | |
| Length | 14 mm | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?