Reference Only
DE50HSNOPTR
Detector Switches DE Series Two-Way Operation 4.15 mm x 6 mm, h = 1.9 mm Detector Switch, REEL.
Datasheet
DE50HSNOPTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Detector Switches | |
| Operation Direction | Right/Left | |
| Operating Force | 30 gf | |
| ON Travel | 1 mm | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Length | 5 mm | |
| Width | 4.15 mm | |
| Height | 1.9 mm | |
| Termination Style | Solder Terminal | |
| Contact Form | SPDT | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | DE | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 3.192,00 € |
Need more?