Reference Only
DE6F
XLR Connectors 6P F XLR NKL/SLV S/CUP DE.
Datasheet
DE6F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 6 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | DE | |
| Contact Material | Copper Alloy | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,45 € | 386,25 € | |
| 15,07 € | 753,50 € | |
| 14,08 € | 1.408,00 € | |
| 13,58 € | 3.395,00 € | |
| 12,84 € | 6.420,00 € |
Need more?