Reference Only
DE7MB
XLR Connectors 7P M XLR BLK/SLV S/CUP DE.
Datasheet
DE7MB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 7 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | DE | |
| Color | Black | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,20 € | 330,00 € | |
| 11,99 € | 1.199,00 € | |
| 11,55 € | 2.887,50 € | |
| 10,99 € | 5.495,00 € |
Need more?