
DE800.A.1
Obsolete
Air Quality Sensors Board Interface KGZ/GMS 0-25%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Oxygen Sensor | |
| Sensor Type | Oxygen (O) | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Output Voltage | 10 V | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 24 V | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 1.05 ms/mbar | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027905910 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?