
DF11.ABDBP060C0.0010.019
AC Power Entry Modules
Datasheet
DF11.ABDBP060C0.0010.019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 6 A | |
| Mounting Style | Panel Mount | |
| Termination Style | quick Connect | |
| Connector Type | A-12, A-14 | |
| Filter Type | Medical | |
| Series | DF11 | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?