Reference Only

DG180AP

Obsolete
Analog Switch ICs SPST Analog Switch

Manufacturer:

Mfr Part:
DG180AP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseDIP-14
Number of Channels2 Channel
Configuration2 x SPST
On Resistance - Max10 Ohms
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max400 ns
Off Time - Max200 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDG
PackagingTube
Pd - Power Dissipation825 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1.5 mA
Supply TypeDual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?