Reference Only

DG183BP

Obsolete
Analog Switch ICs Analog Switch IC

Manufacturer:

Mfr Part:
DG183BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels2 Channel
Configuration2 x DPST
On Resistance - Max15 Ohms
Minimum Dual Supply Voltage15 V
Maximum Dual Supply Voltage15 V
On Time - Max600 ns
Off Time - Max220 ns
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDG
Pd - Power Dissipation900 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1.5 mA
Supply TypeDual Supply
Switch Continuous Current200 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?