Reference Only
DG2037DQ-T1-E3
Obsolete
Analog Switch ICs RECOMMENDED ALT DG27
Datasheet
DG2037DQ-T1-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Number of Channels | 2 Channel | |
| Configuration | 2 x SPST | |
| On Resistance - Max | 6 Ohms | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 5.5 V | |
| On Time - Max | 35 ns | |
| Off Time - Max | 31 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DG | |
| Packaging | Reel | |
| Pd - Power Dissipation | 320 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 1 uA | |
| Supply Type | Single Supply | |
| Switch Continuous Current | 50 mA | |
| Part # Aliases | DG2037DQ-T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?