Reference Only
DG2599DN-T1-GE4
Obsolete
Analog Switch ICs Low Volt Dual DPDT
Datasheet
DG2599DN-T1-GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Number of Channels | 4 Channel | |
| Configuration | 2 x DPDT | |
| On Resistance - Max | 3.3 Ohms | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5 V | |
| On Time - Max | 90 ns | |
| Off Time - Max | 70 ns | |
| Series | DG | |
| Packaging | Reel | |
| Pd - Power Dissipation | 525 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Type | Single Supply | |
| Switch Continuous Current | 300 mA | |
| Part # Aliases | DG2599DN-GE4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?