Reference Only

DG459DJ-E3

Obsolete
Analog Switch ICs Diff 4:1 w/Fault Prt Multiplexer/MUX

Manufacturer:

Mfr Part:
DG459DJ-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CasePDIP-16
On Resistance - Max1.5 kOhms
Supply Voltage - Min13 V
Supply Voltage - Max36 V
Maximum Dual Supply Voltage22 V
On Time - Max250 ns
Off Time - Max250 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation1 W
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max100 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?