Reference Only
DG506AAK/883
Obsolete
Multiplexer Switch ICs 16 Ch Singled Ended MUX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiplexer Switch ICs | |
| Series | DG506A_MIL/507A_M | |
| Product | Multiplexers | |
| Mounting Style | Through Hole | |
| Package / Case | CDIP-28 | |
| Number of Channels | 1 Channel | |
| Maximum Dual Supply Voltage | 22 V | |
| On Resistance - Max | 400 Ohms | |
| On Time - Max | 1.5 us | |
| Off Time - Max | 1 us | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Operating Supply Voltage | 15 V | |
| Pd - Power Dissipation | 1.2 W | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 1000 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 2.4 mA | |
| Supply Type | Dual Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?