Reference Only
DG507BEW-T1-GE3
Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX.
Datasheet
DG507BEW-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiplexer Switch ICs | |
| Series | DG506B, DG507B | |
| Product | Multiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-28 | |
| Number of Channels | 8 Channel | |
| Configuration | 2 x 8:1 | |
| Supply Voltage - Min | 0 V | |
| Supply Voltage - Max | 12 V | |
| Minimum Dual Supply Voltage | 5 V | |
| Maximum Dual Supply Voltage | 20 V | |
| On Resistance - Max | 300 Ohms | |
| On Time - Max | 250 ns | |
| Off Time - Max | 200 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Multiplexer Switch ICs | |
| Subcategory | Switch ICs | |
| Part # Aliases | DG507BEW-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,41 € | 3.615,00 € |
Need more?