Reference Only
DG604EEQ-T1-GE3
Multiplexer Switch ICs
Datasheet
DG604EEQ-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiplexer Switch ICs | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 16 V | |
| Minimum Dual Supply Voltage | 8 V | |
| Maximum Dual Supply Voltage | 8 V | |
| Product Type | Multiplexer Switch ICs | |
| Subcategory | Switch ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?