Reference Only

DG9263DY-E3

Obsolete
Analog Switch ICs RECOMMENDED ALT DG92

Manufacturer:

Mfr Part:
DG9263DY-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels2 Channel
Configuration2 x SPST
On Resistance - Max60 Ohms
Supply Voltage - Min2.7 V
Supply Voltage - Max12 V
On Time - Max75 ns
Off Time - Max50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation400 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max1 uA
Supply TypeSingle Supply
Switch Continuous Current20 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?