Reference Only
DG9636EN-T1-E4
Obsolete
Analog Switch ICs DUAL SPDT SWITCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Analog Switch ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-10 | |
| Number of Channels | 2 Channel | |
| Configuration | 2 x SPDT | |
| On Resistance - Max | 110 Ohms | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 12 V | |
| On Time - Max | 70 ns | |
| Off Time - Max | 55 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | DG | |
| Packaging | Reel | |
| Pd - Power Dissipation | 208 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 500 nA | |
| Supply Type | Single Supply | |
| Switch Continuous Current | 30 mA | |
| Part # Aliases | DG9636EN-E4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?