Reference Only
DHG10I600PM
Small Signal Switching Diodes 10 Amps 600V.
Datasheet
DHG10I600PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 FP | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 100 A | |
| If - Forward Current | 10 A | |
| Configuration | Single | |
| Recovery Time | 35 ns | |
| Vf - Forward Voltage | 2.35 V | |
| Ir - Reverse Current | 15 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHG10I600PM | |
| Packaging | Tube | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 117,00 € | |
| 1,70 € | 170,00 € | |
| 1,42 € | 710,00 € | |
| 1,31 € | 1.310,00 € | |
| 1,25 € | 3.125,00 € |
Need more?