Reference Only
DHG50X600NA
Obsolete
Rectifiers 50 Amps 600V
Datasheet
DHG50X600NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| If - Forward Current | 25 A | |
| Type | Standard Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.13 V | |
| Max Surge Current | 200 A | |
| Ir - Reverse Current | 2 mA | |
| Recovery Time | 35 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHG50X600NA | |
| Packaging | Tube | |
| Pd - Power Dissipation | 105 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?